Technical documents
Specifications
Number Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Inserts
Termination Method
Solder
Current Rating
5.0A
Voltage Rating
300.0 V
Length
69.32mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
69.32 x 12.17 x 12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight 4-40 Delta-D Connectors with Harpoons
Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Number Of Contacts
37
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
4-40 UNC Inserts
Termination Method
Solder
Current Rating
5.0A
Voltage Rating
300.0 V
Length
69.32mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
69.32 x 12.17 x 12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight 4-40 Delta-D Connectors with Harpoons
Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.
