Amphenol Communications Solutions Delta D 37 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Inserts

RS Stock No.: 121-7361Brand: Amphenol Communications SolutionsManufacturers Part No.: D37S24A4PL00LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Length

69.32mm

Width

12.17mm

Depth

12.55mm

Dimensions

69.32 x 12.17 x 12.55mm

Series

Delta D

Product details

Delta-D Series Straight/M3 Connectors

Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Delta D 37 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Inserts

P.O.A.

Amphenol Communications Solutions Delta D 37 Way Through Hole D-sub Connector Socket, 2.76mm Pitch, with M3 Inserts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Mounting Hardware

M3 Inserts

Length

69.32mm

Width

12.17mm

Depth

12.55mm

Dimensions

69.32 x 12.17 x 12.55mm

Series

Delta D

Product details

Delta-D Series Straight/M3 Connectors

Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.