Amphenol Communications Solutions 3 Way Right Angle Plug-In Mount D-sub Connector Plug, with Screw

RS Stock No.: 137-2712Brand: Amphenol Communications SolutionsManufacturers Part No.: D3W3P36A6GL08LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

3

Gender

Male

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Screw

Mixed Contact Layout

3W3

Current Rating

30.0A

Housing Material

Thermoplastic

Voltage Rating

300.0 V

Length

39.14mm

Width

12.58mm

Depth

9.85mm

Dimensions

39.14 x 12.58 x 9.85mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions 3 Way Right Angle Plug-In Mount D-sub Connector Plug, with Screw

P.O.A.

Amphenol Communications Solutions 3 Way Right Angle Plug-In Mount D-sub Connector Plug, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

3

Gender

Male

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

A

Mounting Hardware

Screw

Mixed Contact Layout

3W3

Current Rating

30.0A

Housing Material

Thermoplastic

Voltage Rating

300.0 V

Length

39.14mm

Width

12.58mm

Depth

9.85mm

Dimensions

39.14 x 12.58 x 9.85mm

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India