Technical documents
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.76mm
Width
12.05mm
Depth
12.17mm
Series
D
Dimensions
38.76 x 12.05 x 12.17mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight Connectors for Soldering to PCBs
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Number Of Contacts
15
Gender
Male
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
38.76mm
Width
12.05mm
Depth
12.17mm
Series
D
Dimensions
38.76 x 12.05 x 12.17mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details