Amphenol Communications Solutions D 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

RS Stock No.: 251-251Brand: Amphenol Communications SolutionsManufacturers Part No.: DA15S364TLF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

38.76mm

Width

12.25mm

Depth

12.17mm

Series

D

Dimensions

38.76 x 12.25 x 12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Straight Connectors for Soldering to PCBs

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions D 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch

P.O.A.

Amphenol Communications Solutions D 15 Way Through Hole D-sub Connector Socket, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

15

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

38.76mm

Width

12.25mm

Depth

12.17mm

Series

D

Dimensions

38.76 x 12.25 x 12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Straight Connectors for Soldering to PCBs