Technical documents
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mixed Contact Layout
9W4
Current Rating
7.5A
Housing Material
Steel
Width
12.55mm
Depth
15.53mm
Series
DMW
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
France
Product details
Series D mixed connectors
A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
D Connector Type
Mixed Contact D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mixed Contact Layout
9W4
Current Rating
7.5A
Housing Material
Steel
Width
12.55mm
Depth
15.53mm
Series
DMW
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
France
Product details
Series D mixed connectors
A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc