Amphenol Communications Solutions D 37 Way Through Hole D-sub Connector Socket, 2.76mm Pitch

RS Stock No.: 251-223Brand: Amphenol Communications SolutionsManufacturers Part No.: DC37S364TLF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

68.94mm

Width

12.25mm

Depth

12.17mm

Series

D

Dimensions

68.94 x 12.25 x 12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Straight Connectors for Soldering to PCBs

You may be interested in

P.O.A.

Amphenol Communications Solutions D 37 Way Through Hole D-sub Connector Socket, 2.76mm Pitch

P.O.A.

Amphenol Communications Solutions D 37 Way Through Hole D-sub Connector Socket, 2.76mm Pitch

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Number Of Contacts

37

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.76mm

Termination Method

Solder

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

68.94mm

Width

12.25mm

Depth

12.17mm

Series

D

Dimensions

68.94 x 12.25 x 12.17mm

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Product details

Straight Connectors for Soldering to PCBs

You may be interested in