Amphenol Communications Solutions DMW 8 Way Cable Mount D-sub Connector Socket

RS Stock No.: 220-0123Brand: Amphenol Communications SolutionsManufacturers Part No.: DCM8W8SN
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

8

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

8W8

Housing Material

Steel

Length

69.32mm

Width

12.55mm

Series

DMW

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions DMW 8 Way Cable Mount D-sub Connector Socket

P.O.A.

Amphenol Communications Solutions DMW 8 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

8

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Mixed Contact D-Sub

Termination Method

Solder

D-Sub Shell Size

C

Mixed Contact Layout

8W8

Housing Material

Steel

Length

69.32mm

Width

12.55mm

Series

DMW

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Product details

Series D mixed connectors

A series of connectors with standard signal contacts and size 8 slots, for coaxial or power contacts.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc