Technical documents
Specifications
Number Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
66.65mm
Width
12.25mm
Depth
14.99mm
Series
D
Dimensions
66.65 x 12.25 x 14.99mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight Connectors for Soldering to PCBs
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Number Of Contacts
50
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
66.65mm
Width
12.25mm
Depth
14.99mm
Series
D
Dimensions
66.65 x 12.25 x 14.99mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details