Amphenol Communications Solutions DM 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 137-2715Brand: Amphenol Communications SolutionsManufacturers Part No.: DEM09P
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

7.5A

Housing Material

Thermoplastic

Voltage Rating

1.0 kV

Length

30.43mm

Width

12.55mm

Depth

10.47mm

Dimensions

30.43 x 12.55 x 10.47mm

Series

DM

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions DM 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch

P.O.A.

Amphenol Communications Solutions DM 9 Way Cable Mount D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

2.74mm

D Connector Type

Standard D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

7.5A

Housing Material

Thermoplastic

Voltage Rating

1.0 kV

Length

30.43mm

Width

12.55mm

Depth

10.47mm

Dimensions

30.43 x 12.55 x 10.47mm

Series

DM

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India