Amphenol Communications Solutions Male Crimp D-Sub Connector Coaxial Contact Coaxial, RG179 B/U

RS Stock No.: 251-835Brand: Amphenol Communications SolutionsManufacturers Part No.: DM537401NCLF
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Gender

Male

Wire Size

RG179 B/U

Termination Method

Crimp

Contact Type

Coaxial

Country of Origin

France

Product details

Standard coaxial inserts

These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.

A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Male Crimp D-Sub Connector Coaxial Contact Coaxial, RG179 B/U

P.O.A.

Amphenol Communications Solutions Male Crimp D-Sub Connector Coaxial Contact Coaxial, RG179 B/U
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Male

Wire Size

RG179 B/U

Termination Method

Crimp

Contact Type

Coaxial

Country of Origin

France

Product details

Standard coaxial inserts

These Coaxial contact inserts are for use with the FCI DW Series of D-Subminiature Connectors.

A range of inserts that meet KNX Standard requirements.
Note: the description of the inserts is given based on the central contact.

Mixed Contact 'D'

Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc