Amphenol Communications Solutions Hand Ratcheting Crimp Tool for DUBOX 76357-x01LF Contacts

Technical documents
Specifications
Product Type
Crimp Tool
For Use With
DUBOX 76357-x01LF Contacts
Operation
Hand
Ratcheting
Yes
Distrelec Product Id
30401636
Country of Origin
Germany
Product details
Tooling - FCI
This FCI single head hand crimp tool for loose piece Dubox contacts has two crimping areas for 22-24 and 26-30 AWG wire sizes. The FCI hand crimper has a short set-up time with an integrated spring loaded wire stop. This crimp tool has a releasable ratchet and a locator that positions the contact to ensure complete crimping occurs every time. The ergonomically designed handles of this hand crimp tool provide an optimal force transmission ratio.
Amphenol FCI 2.54mm Dubox Series Interconnection System
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product Type
Crimp Tool
For Use With
DUBOX 76357-x01LF Contacts
Operation
Hand
Ratcheting
Yes
Distrelec Product Id
30401636
Country of Origin
Germany
Product details
Tooling - FCI
This FCI single head hand crimp tool for loose piece Dubox contacts has two crimping areas for 22-24 and 26-30 AWG wire sizes. The FCI hand crimper has a short set-up time with an integrated spring loaded wire stop. This crimp tool has a releasable ratchet and a locator that positions the contact to ensure complete crimping occurs every time. The ergonomically designed handles of this hand crimp tool provide an optimal force transmission ratio.