Amphenol Communications Solutions DFR 15 Way Right Angle Cable Mount D-sub Connector Socket, 2.74mm Pitch

Technical documents
Specifications
Number Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
IDC
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
250.0 V
Length
39.24mm
Width
12.55mm
Depth
17.48mm
Series
DFR
Dimensions
39.24 x 12.55 x 17.48mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Amphenol DFR Series Flat Ribbon IDC D-Sub Socket Connector
DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and M3 screwlocks for front mounting. Typical applications for these female DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR IDC D-Sub plug connectors see stock number 691-8998 typically.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Number Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Cable Mount
Pitch
2.74mm
Termination Method
IDC
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
250.0 V
Length
39.24mm
Width
12.55mm
Depth
17.48mm
Series
DFR
Dimensions
39.24 x 12.55 x 17.48mm
Contact Plating
Gold over Nickel
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Amphenol DFR Series Flat Ribbon IDC D-Sub Socket Connector
DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and M3 screwlocks for front mounting. Typical applications for these female DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR IDC D-Sub plug connectors see stock number 691-8998 typically.