Amphenol Communications Solutions, D'Sub TW Hybrid Series, Female Solder D-Sub Connector Power Contact, Gold Power

RS Stock No.: 691-8991Brand: Amphenol Communications SolutionsManufacturers Part No.: L17DM537446Distrelec Article No.: 14401428
brand-logo
View all in D Sub Contacts

Technical documents

Specifications

Gender

Female

Contact Material

Copper Nickel Alloy

Termination Method

Solder

Contact Plating

Gold

Contact Type

Power

Series

D'Sub TW Hybrid

Current Rating

20A

Length

22mm

Series Number

L17DM

Product details

High Power Solder Cup Contact Female

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions, D'Sub TW Hybrid Series, Female Solder D-Sub Connector Power Contact, Gold Power

P.O.A.

Amphenol Communications Solutions, D'Sub TW Hybrid Series, Female Solder D-Sub Connector Power Contact, Gold Power
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Gender

Female

Contact Material

Copper Nickel Alloy

Termination Method

Solder

Contact Plating

Gold

Contact Type

Power

Series

D'Sub TW Hybrid

Current Rating

20A

Length

22mm

Series Number

L17DM

Product details

High Power Solder Cup Contact Female