Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Plug

Technical documents
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.7mm
Width
12.4mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Product details
D-Sub Connector and Backshell Kits
Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Termination Method
Screw Terminal
Current Rating
7.5A
Housing Material
Steel
Voltage Rating
300.0 V
Length
30.7mm
Width
12.4mm
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+85°C
Product details
D-Sub Connector and Backshell Kits
Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry