Technical documents
Specifications
Number Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.76mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Current Rating
5.0A
Housing Material
Glass Filled Thermoplastic
Length
69.4mm
Width
12.55mm
Depth
15.45mm
Dimensions
69.4 x 12.55 x 15.45mm
Series
SD
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details
Plug Right Angle MIL Footprint – Rear Inserts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
37
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.76mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
C
Current Rating
5.0A
Housing Material
Glass Filled Thermoplastic
Length
69.4mm
Width
12.55mm
Depth
15.45mm
Dimensions
69.4 x 12.55 x 15.45mm
Series
SD
Contact Plating
Gold
Contact Material
Brass
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+155°C
Country of Origin
China
Product details