Technical documents
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3A
Housing Material
Steel
Length
30.89mm
Width
12.55mm
Depth
17.9mm
Series
L777RR
Dimensions
30.89 x 12.55 x 17.9mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details
Standard Density Housing Crimp Plug
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Number Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Crimp
Current Rating
3A
Housing Material
Steel
Length
30.89mm
Width
12.55mm
Depth
17.9mm
Series
L777RR
Dimensions
30.89 x 12.55 x 17.9mm
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+105°C
Country of Origin
China
Product details