Technical documents
Specifications
Number Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Steel
Series
D-ST
Contact Plating
Gold
Contact Material
Bronze
Product details
D-Sub Connectors and Hood Kits
15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Number Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw Terminal
Housing Material
Steel
Series
D-ST
Contact Plating
Gold
Contact Material
Bronze
Product details
D-Sub Connectors and Hood Kits
15 and 25-way D-Sub connectors with direct screw connection supplied as a kit, including hood and screws
Male or female connectors available
Choice available of plastic or metal hood, straight or right-angle cable entry
Technical specification identical to those of the screw termination D-Sub connector, see stock no. 615-5954 and range