Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket

RS Stock No.: 615-6137Brand: Amphenol Communications SolutionsManufacturers Part No.: L77DE09SST4
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

D-Sub Connector and Backshell Kits

Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket

P.O.A.

Amphenol Communications Solutions 9 Way Panel Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Panel Mount

Termination Method

Screw Terminal

Current Rating

7.5A

Housing Material

Steel

Voltage Rating

300.0 V

Length

30.7mm

Width

12.4mm

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

D-Sub Connector and Backshell Kits

Standard 9 way shell size and contact layout
Screw terminating contacts
Plastic backshells with straight or 90° entry
Metal backshells with straight or 45°cable entry