Amphenol Communications Solutions L77HD 62 Way Through Hole D-sub Connector Socket, with 4-40 UNC Threaded Inserts,

RS Stock No.: 691-9076Brand: Amphenol Communications SolutionsManufacturers Part No.: L77HDCH62SOL2RM5
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

62

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Length

69.4mm

Width

12.3mm

Depth

12.55mm

Series

L77HD

Dimensions

69.4 x 12.3 x 12.55mm

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

High Density Receptacle Straight PCB, Rear Inserts

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions L77HD 62 Way Through Hole D-sub Connector Socket, with 4-40 UNC Threaded Inserts,

P.O.A.

Amphenol Communications Solutions L77HD 62 Way Through Hole D-sub Connector Socket, with 4-40 UNC Threaded Inserts,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Number Of Contacts

62

Gender

Female

Body Orientation

Straight

Mounting Type

Through Hole

D Connector Type

High Density D-Sub

Termination Method

Solder

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

3A

Housing Material

Thermoplastic

Length

69.4mm

Width

12.3mm

Depth

12.55mm

Series

L77HD

Dimensions

69.4 x 12.3 x 12.55mm

Contact Plating

Gold

Contact Material

Bronze

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

High Density Receptacle Straight PCB, Rear Inserts