Amphenol Communications Solutions Right Angle, PCB Mount, Socket- Single Port Type C IP67 USB Connector

RS Stock No.: 124-5631Brand: Amphenol Communications SolutionsManufacturers Part No.: MUSBR-M1C1-M0
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Female

USB Type

C

Mounting Type

PCB Mount

Termination Method

Solder

IP Rating

IP67

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.25A

Voltage Rating

100.0 V

Series

MUSBR

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Amphenol USB-C - Harsh Environment

From Amphenol, a series of harsh environment IP67 USB C 3.1 receptacles. The USB C connectors capable of supporting high-speed data transmission rates up to 10 Gbit/s with up to 100w’s of power. Connectors feature a reversible interface allowing for plugs to be mated in any orientation first time, every time eliminating any miss mating issues. The compact but robust connectors sit inside in a high temperature thermoplastic housing encased in a nickel plated diecast zinc outer shell. Stainless steel rear shields for extra protection. The USB C receptacles are available with vertical or right angle solder tails for extra flexibility. Fixed in the panel via M2.5 x 0.45 or 2 to 56 UNC mounting hole threads. Dust caps for extra protection are available separately. See part numbers 124-5635 and 124-5637

Features and Benefits

Rugged construction for harsh environments
IP67 rated
Reversible plug interface
Compact design – small enough for mobile phones and robust enough for laptops and tablets

Applications

Smartphones
Tablets
PCs and Laptops
Power packs and Chargers
Industrial Machinery

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions Right Angle, PCB Mount, Socket- Single Port Type C IP67 USB Connector

P.O.A.

Amphenol Communications Solutions Right Angle, PCB Mount, Socket- Single Port Type C IP67 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

USB Type

C

Mounting Type

PCB Mount

Termination Method

Solder

IP Rating

IP67

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.25A

Voltage Rating

100.0 V

Series

MUSBR

Contact Material

Copper Alloy

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Amphenol USB-C - Harsh Environment

From Amphenol, a series of harsh environment IP67 USB C 3.1 receptacles. The USB C connectors capable of supporting high-speed data transmission rates up to 10 Gbit/s with up to 100w’s of power. Connectors feature a reversible interface allowing for plugs to be mated in any orientation first time, every time eliminating any miss mating issues. The compact but robust connectors sit inside in a high temperature thermoplastic housing encased in a nickel plated diecast zinc outer shell. Stainless steel rear shields for extra protection. The USB C receptacles are available with vertical or right angle solder tails for extra flexibility. Fixed in the panel via M2.5 x 0.45 or 2 to 56 UNC mounting hole threads. Dust caps for extra protection are available separately. See part numbers 124-5635 and 124-5637

Features and Benefits

Rugged construction for harsh environments
IP67 rated
Reversible plug interface
Compact design – small enough for mobile phones and robust enough for laptops and tablets

Applications

Smartphones
Tablets
PCs and Laptops
Power packs and Chargers
Industrial Machinery