Amphenol Communications Solutions RJE74 Series Female Ethernet Connector, Through Hole, Cat3 1x1 Port 1 -Way

RS Stock No.: 276-8220Brand: Amphenol Communications SolutionsManufacturers Part No.: RJE741887420
brand-logo
View all in Ethernet Connectors

Technical documents

Specifications

Gender

Female

Ethernet Connector Type

I/O Connector

LAN Category

Cat3

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

1

Connector Type

RJ

Shield Type

Shielded

Series

RJE74

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 2) (ex VAT)

Amphenol Communications Solutions RJE74 Series Female Ethernet Connector, Through Hole, Cat3 1x1 Port 1 -Way

P.O.A.

Each (In a Bag of 2) (ex VAT)

Amphenol Communications Solutions RJE74 Series Female Ethernet Connector, Through Hole, Cat3 1x1 Port 1 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Ethernet Connector Type

I/O Connector

LAN Category

Cat3

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

1

Connector Type

RJ

Shield Type

Shielded

Series

RJE74

Country of Origin

China