Amphenol Communications Solutions, SFV-R 0.5mm Pitch 10 Way Right Angle Male FPC Connector, ZIF Top Contact

RS Stock No.: 771-0268Brand: Amphenol Communications SolutionsManufacturers Part No.: SFV10R-2STE9HLF
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

SFV-R

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Housing Material

Glass Reinforced Polyamide Resin

Country of Origin

Malaysia

Product details

SFV-R Halogen and Lead Free Series

These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.

FPC thickness 0.33±0.05 mm (including adhesive)
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact

0.5mm FPC - FCI

P.O.A.

Amphenol Communications Solutions, SFV-R 0.5mm Pitch 10 Way Right Angle Male FPC Connector, ZIF Top Contact

P.O.A.

Amphenol Communications Solutions, SFV-R 0.5mm Pitch 10 Way Right Angle Male FPC Connector, ZIF Top Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Male

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

50 V ac/dc

Series

SFV-R

Number Of Rows

1

Contact Plating

Tin

Termination Method

Solder

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Housing Material

Glass Reinforced Polyamide Resin

Country of Origin

Malaysia

Product details

SFV-R Halogen and Lead Free Series

These versatile FFC/FPC connectors are suitable for applications such as mobile phone, printer, car multimedia and mobile devices. The FCI SFV-R series of FFC/FPC connectors are available in top and bottom contact versions and are Halogen and Lead free. A traditional sliding actuator provides ZIF insertion with prehold for the cable in these FCI SFV-R 0.5 mm pitch series FFC/FPC connectors.

FPC thickness 0.33±0.05 mm (including adhesive)
FFC thickness 0.3±0.05 mm
Current rating of 0.5A per pin
SFV**R-1STE9HLF are Bottom Contact
SFV**R-2STE9HLF are Top Contact

0.5mm FPC - FCI