Amphenol Communications Solutions 1mm Pitch 4 Way Straight Female FPC Connector, ZIF Vertical Contact

RS Stock No.: 673-6966Brand: Amphenol Communications SolutionsManufacturers Part No.: SFW4S-2STE9LF
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac/dc

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Thermoplastic

Country of Origin

Malaysia

Product details

SFW Series - Vertical Top Contact

A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.

Current rating 1A per pin

1.0mm FPC - FCI

Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions 1mm Pitch 4 Way Straight Female FPC Connector, ZIF Vertical Contact

P.O.A.

Amphenol Communications Solutions 1mm Pitch 4 Way Straight Female FPC Connector, ZIF Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

4

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

100 V ac/dc

Number Of Rows

1

Termination Method

Solder

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Housing Material

Thermoplastic

Country of Origin

Malaysia

Product details

SFW Series - Vertical Top Contact

A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.

Current rating 1A per pin

1.0mm FPC - FCI

Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices