Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Communications Solutions 20-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 832-3516Brand: Amphenol Communications SolutionsManufacturers Part No.: T812120A101CEU
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold

Series

T812

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector

T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief

2.54mm Amphenol T812 Range

Stock information temporarily unavailable.

P.O.A.

Amphenol Communications Solutions 20-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

Amphenol Communications Solutions 20-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

20

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

3A

Contact Plating

Gold

Series

T812

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

250.0 V ac

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

China

Product details

Amphenol T812 Series 2.54mm IDC Ribbon Cable Socket Connector

T812 series IDC ribbon cable socket connectors with a 2.54mm pitch and 1.27mm lead pitch. These wire to board T812 2.54mm IDC ribbon cable connectors are made from black UL 94V-0 PBT, have gold flash plated IDC receptacle contacts and are available with or without a strain relief.
Part numbers T812-1-XX-XX-00-CEU - without strain relief
Part numbers T812-1-XX-XX-01-CEU - with strain relief

2.54mm Amphenol T812 Range