Amphenol FCI 06-508 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

RS Stock No.: 707-5420Brand: Amphenol FCIManufacturers Part No.: 20020107-H021A01LF
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Header

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

06-508

Depth

12mm

Length

12.16mm

Material

Nylon

Width

8.5mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol FCI 06-508 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder

P.O.A.

Amphenol FCI 06-508 Series Pluggable Terminal Block, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

2

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

Header

Current Rating

12A

Body Orientation

Straight

Colour

Green

Voltage Rating

300 V ac

Series

06-508

Depth

12mm

Length

12.16mm

Material

Nylon

Width

8.5mm

Country of Origin

China