Amphenol FCI PCB Terminal Block, 7.62mm Pitch, Cable Mount, Screw Termination

RS Stock No.: 707-5600Brand: Amphenol FCIManufacturers Part No.: 20020516-M021B01LF
brand-logo
View all in PCB Terminal Blocks

Technical documents

Specifications

Pitch

7.62mm

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

32A

Voltage Rating

300 V

Material

Nylon

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol FCI PCB Terminal Block, 7.62mm Pitch, Cable Mount, Screw Termination

P.O.A.

Amphenol FCI PCB Terminal Block, 7.62mm Pitch, Cable Mount, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pitch

7.62mm

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

32A

Voltage Rating

300 V

Material

Nylon

Country of Origin

China