Amphenol FCI Non-Fused Terminal Block, 3-Way, 30A, 24 → 10 AWG Wire, Solder Termination

RS Stock No.: 707-5632Brand: Amphenol FCIManufacturers Part No.: 20020705-M031B01LF
brand-logo
View all in Standard Terminal Blocks

Technical documents

Specifications

Number Of Ways

3

Current Rating

30A

Wire Size

24 → 10 AWG

Termination Method

Solder

Mounting Type

Through Hole

Material

Nylon

Voltage Rating

300 V

Pitch

7.62mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Phosphor Bronze

Contact Plating

Tin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Amphenol FCI Non-Fused Terminal Block, 3-Way, 30A, 24 → 10 AWG Wire, Solder Termination

P.O.A.

Amphenol FCI Non-Fused Terminal Block, 3-Way, 30A, 24 → 10 AWG Wire, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Ways

3

Current Rating

30A

Wire Size

24 → 10 AWG

Termination Method

Solder

Mounting Type

Through Hole

Material

Nylon

Voltage Rating

300 V

Pitch

7.62mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Phosphor Bronze

Contact Plating

Tin

Country of Origin

China