Amphenol FCI 10-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 859-9426Brand: Amphenol FCIManufacturers Part No.: 66900-210LF
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold/GXT over Nickel

Series

Quickie

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Filled Thermoplastic PET

Contact Material

Phosphor Bronze

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amphenol FCI 10-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

Amphenol FCI 10-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Number Of Contacts

10

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold/GXT over Nickel

Series

Quickie

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Housing Material

Glass Filled Thermoplastic PET

Contact Material

Phosphor Bronze

Country of Origin

China

You may be interested in