Technical documents
Specifications
Brand
Amphenol FCIGender
Female
Wire Size
16 AWG
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Power
Series
DW
Current Rating
10A
Length
21.8mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
Amphenol FCI, DW Series, Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
1
P.O.A.
Amphenol FCI, DW Series, Female Solder D-Sub Connector Power Contact, Gold over Nickel Power, 16 AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol FCIGender
Female
Wire Size
16 AWG
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold over Nickel
Contact Type
Power
Series
DW
Current Rating
10A
Length
21.8mm
Country of Origin
France