Amphenol ICC 10 Way SD Card Memory Card Connector With Solder Termination

RS Stock No.: 771-0212Brand: Amphenol ICCManufacturers Part No.: 10067847-001RLF
brand-logo
View all in Memory Card Connectors

Technical documents

Specifications

Card Type

SD Card

Gender

Female

Number Of Contacts

10

Number Of Rows

1

Pitch

1.7 mm, 2.5 mm, 3.325mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

28.5mm

Width

29.0mm

Depth

2.8mm

Dimensions

28.5 x 29 x 2.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

SD Card Connector - FCI

This SD Memory Card Connector from FCI is of the Push - Push type. The design of this SD Card Reader includes Positioning Pegs.

Operating Temperature Range: -40 °C → +105 °C
Mating Cycles: 12000

Memory Card Connectors

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC 10 Way SD Card Memory Card Connector With Solder Termination

P.O.A.

Amphenol ICC 10 Way SD Card Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Card Type

SD Card

Gender

Female

Number Of Contacts

10

Number Of Rows

1

Pitch

1.7 mm, 2.5 mm, 3.325mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

28.5mm

Width

29.0mm

Depth

2.8mm

Dimensions

28.5 x 29 x 2.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

SD Card Connector - FCI

This SD Memory Card Connector from FCI is of the Push - Push type. The design of this SD Card Reader includes Positioning Pegs.

Operating Temperature Range: -40 °C → +105 °C
Mating Cycles: 12000

Memory Card Connectors