Amphenol ICC Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector

RS Stock No.: 137-2724Brand: Amphenol ICCManufacturers Part No.: 10137065-00021LF
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

10137065

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Amphenol ICC Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector

P.O.A.

Amphenol ICC Right Angle, SMT, Socket- Single Port Type C 3.1 USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Gender

Female

Mounting Type

Surface Mount

USB Type

C

Termination Method

Solder

USB Version

3.1

Body Orientation

Right Angle

Number of Ports

1

Current Rating

5.0A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+85°C

Series Number

10137065

You may be interested in