Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 162-2029Brand: Amphenol ICCManufacturers Part No.: 89361-712SLF
brand-logo
View all in IDC Connectors

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

Minitek

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

650.0 V ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

France

Product details

2.00 mm Amphenol FCI Minitek™ Strain Relief IDC Socket

2.00 mm Amphenol FCI Minitek Strain Relief IDC Sockets feature early entry single beam contacts that provide long wiping action,for reliable electrical contact for upto 100 mating cycles and feature a central location key.

Gold plated phosphor bronze terminals
Body material PBT glassfilled,UL 94V-0 Black
Cable size AWG 28, stranded
Withstand voltage 650V
Contact resistance 30MΩ

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row

P.O.A.

Amphenol ICC 12-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

12

Number Of Rows

2

Gender

Female

Pitch

2.0mm

Mounting Type

Cable Mount

Body Orientation

Right Angle

Termination Method

IDC

Current Rating

1A

Contact Plating

Gold over Nickel

Series

Minitek

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

105.0°C

Voltage Rating

650.0 V ac

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

France

Product details

2.00 mm Amphenol FCI Minitek™ Strain Relief IDC Socket

2.00 mm Amphenol FCI Minitek Strain Relief IDC Sockets feature early entry single beam contacts that provide long wiping action,for reliable electrical contact for upto 100 mating cycles and feature a central location key.

Gold plated phosphor bronze terminals
Body material PBT glassfilled,UL 94V-0 Black
Cable size AWG 28, stranded
Withstand voltage 650V
Contact resistance 30MΩ

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.