Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol ICC APH-BNCJ-HDBNCJ RF Adapter

RS Stock No.: 773-7471Brand: Amphenol ICCManufacturers Part No.: APH-BNCJ-HDBNCJ
brand-logo
View all in RF Adapters

Technical documents

Specifications

Length

25.7mm

Country of Origin

China

Product details

Amphenol HD-BNC Connector Adaptors

Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC APH-BNCJ-HDBNCJ RF Adapter

P.O.A.

Amphenol ICC APH-BNCJ-HDBNCJ RF Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

25.7mm

Country of Origin

China

Product details

Amphenol HD-BNC Connector Adaptors

Amphenol HD-BNC connector adaptors offer a broad range of RF BNC adaptors, converting regular BNC connector interfaces, N series types and T adaptors amongst others into HD-BNC compatible entities and vice versa. Amphenol HD-BNC connectors are 51% smaller than BNC, 39% smaller than Mini-BNC and 40% smaller than Din 1.0/2.3 connectors, making these HD-BNC adaptors suitable for a wide variety of applications, including broadcasting, digital video - HDTV, network routing and switching, satellite headends and many others.

75 Ohms impedence
Frequency range 0-6 GHz, optimised for 3 GHz
Return Loss 30 dB @ 3 GHz
Data Rate: 3 Gbps or higher
500 mating cycles minimum
Gold plated central conductor