Technical documents
Specifications
Brand
Amphenol ICCNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
30.81mm
Width
13.48mm
Depth
20.75mm
Series
Delta D
Dimensions
30.81 x 13.48 x 20.75mm
Contact Plating
Gold over Nickel
Country of Origin
India
Product details
Delta-D Series Angled M3 Connectors with Harpoons
Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol ICCNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
M3 Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
30.81mm
Width
13.48mm
Depth
20.75mm
Series
Delta D
Dimensions
30.81 x 13.48 x 20.75mm
Contact Plating
Gold over Nickel
Country of Origin
India
Product details
Delta-D Series Angled M3 Connectors with Harpoons
Connectors with a pitch of 2.54 mm between rows with M3 threaded insert.