Amphenol ICC Delta D 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Inserts

RS Stock No.: 252-311Brand: Amphenol ICCManufacturers Part No.: D15P24A4GX00LF
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

39.14mm

Width

11.9mm

Depth

12.55mm

Series

Delta D

Dimensions

39.14 x 11.9 x 12.55mm

Contact Plating

Gold over Nickel

Country of Origin

India

Product details

Straight 4-40 Delta-D Connectors with Harpoons

Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.

P.O.A.

Amphenol ICC Delta D 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Inserts

P.O.A.

Amphenol ICC Delta D 15 Way Through Hole D-sub Connector Plug, 2.74mm Pitch, with 4-40 UNC Inserts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.74mm

Termination Method

Solder

Mounting Hardware

4-40 UNC Inserts

Current Rating

5.0A

Voltage Rating

300.0 V

Length

39.14mm

Width

11.9mm

Depth

12.55mm

Series

Delta D

Dimensions

39.14 x 11.9 x 12.55mm

Contact Plating

Gold over Nickel

Country of Origin

India

Product details

Straight 4-40 Delta-D Connectors with Harpoons

Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.