Technical documents
Specifications
Brand
Amphenol ICCNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Plug-In Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Mounting Hardware
Screw
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
25W2
Current Rating
7.5A
Housing Material
Thermoplastic
Voltage Rating
1.0 kV
Length
38.76mm
Width
12.55mm
Depth
12.0mm
Contact Material
Brass
Dimensions
38.76 x 12.55 x 12mm
Series
DM
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Country of Origin
India
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol ICCNumber Of Contacts
25
Gender
Male
Body Orientation
Straight
Mounting Type
Plug-In Mount
Pitch
2.74mm
D Connector Type
Standard D-Sub
Mounting Hardware
Screw
Termination Method
Solder
D-Sub Shell Size
B
Mixed Contact Layout
25W2
Current Rating
7.5A
Housing Material
Thermoplastic
Voltage Rating
1.0 kV
Length
38.76mm
Width
12.55mm
Depth
12.0mm
Contact Material
Brass
Dimensions
38.76 x 12.55 x 12mm
Series
DM
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Country of Origin
India