Technical documents
Specifications
Brand
Amphenol ICCNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin over Nickel
Current Rating
1A
Orientation
Straight
Length
17.78mm
Width
10.16mm
Depth
5.1mm
Dimensions
17.78 x 10.16 x 5.1mm
Minimum Operating Temperature
-55°C
Voltage Rating
200 V ac
Maximum Operating Temperature
+105°C
Housing Material
Polyamide
Contact Material
Copper Alloy
Country of Origin
Taiwan, Province Of China
Product details
FCI DIP Sockets Stamped and Formed
A range of open frame DIP sockets from FCI. These PCB through hole mount sockets are stamped and formed, have a 2.54mm spacing (contact) with a 7.62mm row spacing.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol ICCNumber Of Contacts
14
Mounting Type
Through Hole
Pin Type
Stamped
Pitch
2.54mm
Row Width
7.62mm
Frame Type
Open Frame
Termination Method
Solder
Contact Plating
Tin over Nickel
Current Rating
1A
Orientation
Straight
Length
17.78mm
Width
10.16mm
Depth
5.1mm
Dimensions
17.78 x 10.16 x 5.1mm
Minimum Operating Temperature
-55°C
Voltage Rating
200 V ac
Maximum Operating Temperature
+105°C
Housing Material
Polyamide
Contact Material
Copper Alloy
Country of Origin
Taiwan, Province Of China
Product details
FCI DIP Sockets Stamped and Formed
A range of open frame DIP sockets from FCI. These PCB through hole mount sockets are stamped and formed, have a 2.54mm spacing (contact) with a 7.62mm row spacing.