Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol ICC Right Angle, Through Hole, Socket- Single Port Type A USB Connector

RS Stock No.: 724-3210Brand: Amphenol ICCManufacturers Part No.: MUSBA51100
brand-logo
View all in USB Connectors

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

100.0 V

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

USB Connectors, Harsh Environment - MUSB Series

Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.

Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C

Amphenol USB & RJ45 Connectors, Harsh Environment

Stock information temporarily unavailable.

P.O.A.

Amphenol ICC Right Angle, Through Hole, Socket- Single Port Type A USB Connector

P.O.A.

Amphenol ICC Right Angle, Through Hole, Socket- Single Port Type A USB Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Gender

Female

Mounting Type

Through Hole

USB Type

A

Termination Method

Solder

Body Orientation

Right Angle

Number of Ports

1

Current Rating

1.5A

Voltage Rating

100.0 V

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

USB Connectors, Harsh Environment - MUSB Series

Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.

Features and Benefits:
• IP67 sealed in mated and unmated conditions
• Die cast connector shell with nickel plated finish
• UL94V-0 Black Housing
• Contact plating gold
• Current rating 1.5 Amps
• Voltage rating 100 Vdc @ -25°C → +85°C
• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
• Operating temperature range -40°C → +105°C

Amphenol USB & RJ45 Connectors, Harsh Environment