Amphenol India M2000 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Panel Mount

RS Stock No.: 278-4161Brand: Amphenol IndiaManufacturers Part No.: M24308/2-561
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Number Of Contacts

50

Gender

Socket

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

Mounting Hardware

Panel Mount

Series

M2000

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol India M2000 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Panel Mount

P.O.A.

Amphenol India M2000 50 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

50

Gender

Socket

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

Mounting Hardware

Panel Mount

Series

M2000

Country of Origin

India