Amphenol India 28 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7773Brand: Amphenol IndiaManufacturers Part No.: M83723/75W2028N
brand-logo
View all in Mil Spec Circular Connectors

Technical documents

Specifications

Number Of Contacts

28

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Amphenol India 28 Way MIL Spec Circular Connector Plug, Socket Contacts

P.O.A.

Amphenol India 28 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

28

Gender

Male

Contact Gender

Female

Country of Origin

India