Amphenol Industrial, Easy & Safe IP67 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

RS Stock No.: 135-8592Brand: Amphenol IndustrialManufacturers Part No.: 2CMA101230R1000 416ERS6W
brand-logo
View all in Industrial Power Connectors

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw

Series

Easy & Safe

IP Rating

IP67

Cable CSA

1 → 2.5mm²

Colour

Red

Country of Origin

Czech Republic

Product details

ABB Easy and Safe Outlet Sockets, IP67

ABB Easy and Safe range of outlet sockets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating. Flexible membrane and threaded inserts with rear knock outs (16A M20, 32A M25) Ideal for light industrial applications, constructions sites, farms etc.

Features and Benefits

IP67 Rated
PA6 Plastic Material
Compact design
Clearly marked terminals

ABB Easy and Safe Industrial Connectors

Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial, Easy & Safe IP67 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 V

P.O.A.

Amphenol Industrial, Easy & Safe IP67 Red Wall Mount 3P + N + E Right Angle Industrial Power Socket, Rated At 16A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Current Rating

16A

Plug/Socket

Socket

Pole Format

3P + N + E

Voltage Rating

415 V

Mounting Type

Wall Mount

Gender

Female

Body Orientation

Right Angle

Termination Method

Screw

Series

Easy & Safe

IP Rating

IP67

Cable CSA

1 → 2.5mm²

Colour

Red

Country of Origin

Czech Republic

Product details

ABB Easy and Safe Outlet Sockets, IP67

ABB Easy and Safe range of outlet sockets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, IP67 rating. Flexible membrane and threaded inserts with rear knock outs (16A M20, 32A M25) Ideal for light industrial applications, constructions sites, farms etc.

Features and Benefits

IP67 Rated
PA6 Plastic Material
Compact design
Clearly marked terminals

ABB Easy and Safe Industrial Connectors

Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.