Technical documents
Specifications
Brand
Amphenol IndustrialCurrent Rating
63A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
Tough & Safe
IP Rating
IP67
Cable CSA
6 → 25mm²
Colour
Red
Minimum Operating Temperature
60°C
Maximum Operating Temperature
+140°C
Product details
ABB Tough and Safe Panel Mount Socket Outlets, IP67
ABB Tough and Safe range of panel mount socket outlet connectors available in 2P+E and 3P+E and 3P+E+N versions with 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Ideal for industrial applications, harbours, mines, food and beverage.
IP67 waterproof rating
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2
ABB Tough and Safe Industrial Connectors
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol IndustrialCurrent Rating
63A
Plug/Socket
Socket
Pole Format
3P + E
Voltage Rating
415 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
Tough & Safe
IP Rating
IP67
Cable CSA
6 → 25mm²
Colour
Red
Minimum Operating Temperature
60°C
Maximum Operating Temperature
+140°C
Product details
ABB Tough and Safe Panel Mount Socket Outlets, IP67
ABB Tough and Safe range of panel mount socket outlet connectors available in 2P+E and 3P+E and 3P+E+N versions with 63A and 125A ratings as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, waterproof IP67 rating. Ideal for industrial applications, harbours, mines, food and beverage.
IP67 waterproof rating
PBT Plastic housing
Compact design
Standards
IEC 60 309-1,-2