Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 32A, 415 V

RS Stock No.: 749-1973Brand: Amphenol IndustrialManufacturers Part No.: 2CMA167686R1000 432MHS6
brand-logo
View all in Industrial Interlocks

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

32A

Series

Critical & Safe

Body Orientation

Right Angle

Dimensions

129 x 168 x 126mm

Earthing Position

6h

Body Material

PET

Depth

126mm

Length

129mm

Width

168mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 32A, 415 V

P.O.A.

Amphenol Industrial Right Angle Switchable IP44 Industrial Interlock Socket 3PN+E, Earthing Position 6h, 32A, 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3PN+E

Switchable

Yes

Colour

Red

IP Rating

IP44

Voltage Rating

415 V

Current Rating

32A

Series

Critical & Safe

Body Orientation

Right Angle

Dimensions

129 x 168 x 126mm

Earthing Position

6h

Body Material

PET

Depth

126mm

Length

129mm

Width

168mm

Product details

Switched Interlock IP44

25mm diameter knock-out cable entry
Available in vertical or horizontal orientation, with an aluminium or thermoplastic enclosure