Amphenol Industrial Vertical Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 3h, 32A, 440 V

RS Stock No.: 329-353Brand: Amphenol IndustrialManufacturers Part No.: 4.080.124
View all in Industrial Interlocks

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

440 V

Current Rating

32A

Body Orientation

Vertical

Earthing Position

3h

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial Vertical Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 3h, 32A, 440 V

P.O.A.

Amphenol Industrial Vertical Switchable IP67 Industrial Interlock Socket 3P+E, Earthing Position 3h, 32A, 440 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Plug/Socket

Socket

Pole Format

3P+E

Switchable

Yes

Colour

Red

IP Rating

IP67

Voltage Rating

440 V

Current Rating

32A

Body Orientation

Vertical

Earthing Position

3h

Country of Origin

Czech Republic