Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
PET
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
133 V ac
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
China
Product details
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Female
Mounting Type
Cable Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
PET
Termination Method
Solder
Current Rating
7.5A
Voltage Rating
133 V ac
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
China
Product details
AC Series Cable Connectors
Solder bucket connections
Leading first mate last break socket contact
Can be quickly and easily assembled without screws
Patented 'Jaws' cable retention system - up to 44kg of strain for cables up to 8mm OD