Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
7.5A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
China
Product details
AC Z Series P Type Chassis Connectors
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
5
Gender
Male
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Silver
Housing Material
Zinc Alloy
Termination Method
Solder
Current Rating
7.5A
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+75°C
Country of Origin
China
Product details
AC Z Series P Type Chassis Connectors
Solder bucket connections
Leading first mate last break socket contact
Positive latch lock system
Vertical PCB mounting