Amphenol Industrial Chassis Mount XLR Connector, Female, IP40, 133 V, 7 Way, Gold Plating

RS Stock No.: 261-7581Brand: Amphenol IndustrialManufacturers Part No.: AC7FDZ
brand-logo
View all in XLR Connectors

Technical documents

Specifications

Connector Type

XLR

Number Of Contacts

7

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Straight

IP Rating

IP40

Colour

Silver

Contact Plating

Gold

Current Rating

5A

Voltage Rating

133 V

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 10) (ex VAT)

Amphenol Industrial Chassis Mount XLR Connector, Female, IP40, 133 V, 7 Way, Gold Plating

P.O.A.

Each (In a Box of 10) (ex VAT)

Amphenol Industrial Chassis Mount XLR Connector, Female, IP40, 133 V, 7 Way, Gold Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector Type

XLR

Number Of Contacts

7

Gender

Female

Mounting Type

Chassis Mount

Body Orientation

Straight

IP Rating

IP40

Colour

Silver

Contact Plating

Gold

Current Rating

5A

Voltage Rating

133 V

Country of Origin

China