Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, AHD Series

RS Stock No.: 190-2331Brand: Amphenol IndustrialManufacturers Part No.: AHD16-9-1939S
brand-logo

Technical documents

Specifications

Number Of Contacts

9

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

AHD

Housing Material

Thermoplastic

Product details

AHD Series Military Spec. Connectors

From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.

Features and Benefits

• Operating Temperature Range of -55°C to +125°C
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles

Amphenol AHD Series

Stock information temporarily unavailable.

P.O.A.

Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, AHD Series

P.O.A.

Amphenol Industrial Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, AHD Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Number Of Contacts

9

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP67

Body Orientation

Straight

Series

AHD

Housing Material

Thermoplastic

Product details

AHD Series Military Spec. Connectors

From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.

Features and Benefits

• Operating Temperature Range of -55°C to +125°C
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles

Amphenol AHD Series