Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67, IP69K
Current Rating
25.0 A, 5.0 A, 70.0A
Body Orientation
Straight
Series
Duramate AHDP
Voltage Rating
24.0 V
Mating Type
Bayonet
Housing Material
Polymer
Pole Format
9P
Contact Plating
Nickel
Maximum Operating Temperature
+125°C
Contact Material
Copper
Minimum Operating Temperature
-40°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Amphenol IndustrialNumber Of Contacts
9
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP67, IP69K
Current Rating
25.0 A, 5.0 A, 70.0A
Body Orientation
Straight
Series
Duramate AHDP
Voltage Rating
24.0 V
Mating Type
Bayonet
Housing Material
Polymer
Pole Format
9P
Contact Plating
Nickel
Maximum Operating Temperature
+125°C
Contact Material
Copper
Minimum Operating Temperature
-40°C